SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 586-753
- Mfr. Part No.:
- 6020/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP53,268.17
(exc. VAT)
PHP59,660.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,268.17 | PHP10,653.634 |
*price indicative
- RS Stock No.:
- 586-753
- Mfr. Part No.:
- 6020/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | RoHS | |
| Series | 6020 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals RoHS | ||
Series 6020 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is engineered for exceptional reliability and durability, designed specifically to accommodate a range of industrial applications. The element's robust construction ensures effectiveness under significant loads while maintaining optimal operation even in challenging conditions. Its innovative design features advanced lubrication capability, which minimises friction and enhances the lifespan of the bearing. Ideal for use in machinery, automotive, and various manufacturing settings, this bearing stands out for its precision engineering, making it a preferred choice for professionals seeking excellence in performance. Whether for high speed applications or continuous use, this bearing is a testament to cutting edge engineering that combines function with efficiency.
Designed for high reliability in demanding environments
Optimised for high speed applications while maintaining stability
Advanced lubrication system reduces friction and increases lifespan
Robust construction supports weight under heavy loads
Versatile application across industrial and automotive sectors
Related links
- SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
