FAG 6020-C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 312-663
- Mfr. Part No.:
- 6020-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,346.28
(exc. VAT)
PHP11,587.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,346.28 |
*price indicative
- RS Stock No.:
- 312-663
- Mfr. Part No.:
- 6020-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Steel | |
| Ball Material | High Carbon Chromium Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 64000N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Steel | ||
Ball Material High Carbon Chromium Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 64000N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a range of applications, ensuring reliability even under demanding conditions. With a robust design featuring a steel sheet metal cage, it offers stability and longevity. The unique configuration allows for effective load distribution, catering to both radial and axial loads with ease. Its precise dimensions, combined with a carefully designed internal clearance, enhance its operational efficiency and performance lifespan.
Designed for high reliability in various industrial applications
Allows for both radial and axial load handling efficiently
Operational temperature range accommodates diverse working environments
Optimised internal clearance ensures superior performance under load
Lightweight construction facilitates easier installation and handling
Related links
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z 1 Row Ball Bearing - 100 mm ID, 150 mm OD
