SNR 6020ZZC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 706-423
- Mfr. Part No.:
- 6020ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,422.82
(exc. VAT)
PHP9,433.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,422.82 |
*price indicative
- RS Stock No.:
- 706-423
- Mfr. Part No.:
- 6020ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54200N | |
| Dynamic Load Rating | 59400N | |
| Series | 602 | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54200N | ||
Dynamic Load Rating 59400N | ||
Series 602 | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for precision and high-performance applications, providing reliable radial contact and minimised friction under dynamic loads. This robust bearing features a pressed steel cage and dual shields, ensuring optimal protection against contaminants while maintaining smooth operation. Designed with Advanced specifications, the bearing boasts an internal diameter of 100 mm and an external diameter of 150 mm, making it Ideal for enhanced versatility in various industrial settings.
Dual shields provide optimal protection against dirt and moisture
Dynamic load capacity reaches up to 59,400,000 mN, ensuring reliability in high-stress environments
Static load capacity is 54,200,000 mN, making it suitable for heavy-duty applications
Fatigue limit load of 2,200,000 mN enhances longevity and performance longevity
Operating temperature range from -30°C to 120°C ensures performance in varied conditions
Related links
- SNR 6020EEC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SNR 6020ZZ 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SNR 6020EE 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020CM 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 16020C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
