SNR 6020EEC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 706-419
- Mfr. Part No.:
- 6020EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,952.99
(exc. VAT)
PHP10,027.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,952.99 |
*price indicative
- RS Stock No.:
- 706-419
- Mfr. Part No.:
- 6020EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54200N | |
| Dynamic Load Rating | 59400N | |
| Series | 602 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54200N | ||
Dynamic Load Rating 59400N | ||
Series 602 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for efficient radial contact and enhanced durability. With a pressed steel cage and contact Seals on both sides, its designed to optimise performance in challenging environments. This versatile component is suitable for a variety of applications, offering reliable operation under dynamic loads. Its carefully calculated dimensions, including an internal diameter of 100 mm and an external diameter of 150 mm, ensure a snug fit while minimising friction.
Radial clearance class C3 allows for better fit and performance under dynamic loads
Dynamic load capacity of 59,400,000 mN ensures reliability even under stress
Static load capacity of 54,200,000 mN provides excellent support during stationary phases
Fatigue limit load of 2,200,000 mN for extended usage without failure
Grease lubrication limit speed of 16,200 °/s maximises operational efficiency
Broad operating temperature range from -30 °C to 120 °C to accommodate diverse environments
Related links
- SNR 6020ZZC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SNR 6020ZZ 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SNR 6020EE 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020CM 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 16020 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
