NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 705-349
- Mfr. Part No.:
- 6220LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,879.75
(exc. VAT)
PHP18,905.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,879.75 |
*price indicative
- RS Stock No.:
- 705-349
- Mfr. Part No.:
- 6220LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 135kN | |
| Series | 62 Series | |
| Limiting Speed | 2300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 135kN | ||
Series 62 Series | ||
Limiting Speed 2300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for radial contact, making it an Ideal choice for a variety of applications requiring reliability and efficiency. With its pressed steel cage and contact Seals on both sides, this bearing is designed for optimal performance and longevity, ensuring seamless operation under demanding conditions. It is crafted with precision to accommodate various load requirements, with a dynamic load rating that provides confidence in heavy-duty environments. Whether in automotive or industrial machinery, this bearing stands out for its robust construction and reliable functionality, solidifying its status in the market.
Designed for radial contact, ensuring effective load distribution
Pressed steel cage enhances durability and structural integrity
Contact Seals on both sides protect against contaminants and extend service life
Dynamic load rating of 135,000,000 mN ensures resilience under heavy loads
Static load rating of 93,000,000 mN accommodates stationary applications
Fatigue limit load of 6,150,000 mN ensures reliability over time
Radial clearance class C3 allows for thermal expansion and operational flexibility
Minimum operating temperature of -25°C ensures performance in colder climates
Maximum operating temperature of 110°C supports high-temperature applications
Compact dimensions with internal diameter of 100 mm and external diameter of 180 mm
Related links
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6317LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SNR 6220EE 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
