NTN 6220C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 705-347
- Mfr. Part No.:
- 6220C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,992.44
(exc. VAT)
PHP14,551.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,992.44 |
*price indicative
- RS Stock No.:
- 705-347
- Mfr. Part No.:
- 6220C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 135kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 135kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance and reliability in various industrial applications. Designed with a pressed steel cage and radial contact, it facilitates smooth operation under significant loads. This bearing is built to accommodate a dynamic load capacity of 135,000,000 mN and a static load capacity of 93,000,000 mN, making it an Ideal choice for demanding environments. With an internal diameter of 100 mm and external diameter of 180 mm, it strikes the perfect balance between size and performance, ensuring robust functionality across a range of machinery. The products wide operating temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, demonstrates its durability in adverse conditions.
Robust construction with a pressed steel cage for enhanced durability
Radial contact design ensures efficient load distribution
Dynamic load capacity of 135,000,000 mN delivers reliable performance
Static load capacity of 93,000,000 mN provides stability under high loads
Suitable for high-speed applications with oil lubrication limit speed of 25,200 °/s
Grease lubrication limit speed of 21,000 °/s increases versatility
Designed with a radial clearance class of C3, offering expanded functionality
Wide operating temperature range allows use in extreme conditions
Minimal fillet radius of 2.1 mm enhances compatibility with various shafts
High fatigue limit load of 6,150,000 mN maximises service life
Related links
- NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SNR 6220EE 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
