SNR 6220EE 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 699-599
- Mfr. Part No.:
- 6220EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,547.40
(exc. VAT)
PHP17,413.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,547.40 |
*price indicative
- RS Stock No.:
- 699-599
- Mfr. Part No.:
- 6220EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 93.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 129000N | |
| Series | 622 | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 93.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 129000N | ||
Series 622 | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high precision and reliability in various applications. Designed with a radial contact structure and a pressed steel cage, this bearing ensures smooth operation and reduced friction, making it Ideal for both operational stability and longevity. Its dual contact Seals provide enhanced protection against contaminants, guaranteeing optimal performance even in demanding environments. With a robust internal design, this bearing effectively manages dynamic loads, making it a VITAL component for machinery requiring dependable rotation and support.
Designed for radial contact, optimising performance under various loads
Equipped with contact Seals on both sides to protect against dirt and moisture
Robust pressed steel cage enhances durability and lifespan
Offers precise dynamic load capacity to manage operational stress effectively
Lightweight design with low mass ensures efficient machinery performance
Capable of operating at a maximum temperature of 393.15 °K, suitable for diverse operating conditions
Features a minimum operating temperature of 243.15 °K, allowing for reliable function in cooler environments
High mechanical limit speed of 14400 °/s facilitates effective high-speed applications
Built with a radial clearance class CN, ensuring consistent performance in varying applications
Related links
- NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
