SNR 7210CG1DUJ74 Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 706-371
- Mfr. Part No.:
- 7210CG1DUJ74
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP65,717.34
(exc. VAT)
PHP73,603.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,717.34 |
*price indicative
- RS Stock No.:
- 706-371
- Mfr. Part No.:
- 7210CG1DUJ74
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Contact Angle | 15° | |
| Static Load Rating | 34000N | |
| Dynamic Load Rating | 44800N | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact | |
| Model Number | 7210CG1DUJ74 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Contact Angle 15° | ||
Static Load Rating 34000N | ||
Dynamic Load Rating 44800N | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact | ||
Model Number 7210CG1DUJ74 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR High precision angular contact ball bearing is engineered to deliver exceptional performance in demanding applications. This bearing is designed to support axial and radial loads efficiently, ensuring robust operation even under high-speed conditions. With a product definition focused on precision engineering, it boasts a meticulous internal diameter of 50 mm and external diameter of 90 mm, making it an Ideal choice for a variety of mechanical systems. Constructed with quality materials, this bearing ensures longevity and reliability, providing peace of mind for users in an assortment of industrial settings.
High precision grade P4 guarantees superior performance and reliability
Lightweight design at 0.486 kg for reduced overall system weight
Dynamic load rating of 44,800,000 mN allows for high-speed applications
Static load rating of 34,000,000 mN ensures durability under stationary loads
Fatigue limit load capacity of 1,820,000 mN enhances longevity
Minimum operating temperature of 243.15 °K supports applications in extreme conditions
Specially designed with a maximum shoulder diameter for improved stability
Axial rigidity of 75 N/μm ensures precise load distribution
Complies with industry-specific standards for quality assurance
Related links
- NTN 7210B 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BE-2RZP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
