SNR 2307EEG15 2 Row Ball Bearing -
- RS Stock No.:
- 706-363
- Mfr. Part No.:
- 2307EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,878.40
(exc. VAT)
PHP7,703.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,878.40 |
*price indicative
- RS Stock No.:
- 706-363
- Mfr. Part No.:
- 2307EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Race Width | 31mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Bore Type | Cylindrical | |
| Series | 2307E | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Race Width 31mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Bore Type Cylindrical | ||
Series 2307E | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is engineered for superior reliability and performance in various applications. Designed with a polyamide cage and friction Seals on both sides, this product effectively minimises friction and wear, ensuring prolonged operational life. This bearing is specifically suited for situations where alignment may be compromised, providing enhanced adaptability in demanding environments. Made by a reputable manufacturer, it embodies quality craftsmanship suitable for a wide range of industrial uses.
Self-aligning capabilities accommodate misalignment, enhancing operational efficiency
Polyamide cage provides lightness and strength, contributing to lower inertia
Friction Seals on both sides prevent contamination, prolonging service life
Manufactured by a trusted name in the industry, guaranteeing high-quality performance
Versatile application across various sectors, supporting diverse operational needs
Related links
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 2209C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SNR 1203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2207C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 5206NRZZG15 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3205AC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5208ZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
