SNR 1203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- RS Stock No.:
- 699-421
- Mfr. Part No.:
- 1203G15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,034.94
(exc. VAT)
PHP2,279.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,034.94 |
*price indicative
- RS Stock No.:
- 699-421
- Mfr. Part No.:
- 1203G15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 201kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.9kN | |
| Bore Type | Cylindrical | |
| Series | 1203G | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 201kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.9kN | ||
Bore Type Cylindrical | ||
Series 1203G | ||
Limiting Speed 25000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Self Aligning Ball Bearing is expertly designed to enhance operational efficiency in machinery. This versatile bearing features a polyamide cage and an open design, facilitating optimal performance, particularly in applications requiring alignment compensation. With its robust construction, it caters to a variety of industrial needs, ensuring reliability and durability over time. The bearing's internal diameter of 17 mm and external diameter of 40 mm allow for a precise fit, making it Ideal for numerous engineering applications. As part of ntn's commitment to quality, this bearing is manufactured to meet rigorous standards, providing a dependable solution for your mechanical requirements.
Double row configuration enables self alignment improving load distribution
Polyamide cage construction reduces friction for smoother operation
Open design allows for easy lubrication and maintenance
Radial clearance class CN ensures suitable fit for standard applications
Designed to withstand dynamic loads up to 7900000 mN ensuring high performance
Static load capacity of 2010000 mN offers reliability in stationary applications
Fatigue limit load of 90000 mN enhances longevity and wear resistance
Reference thermal speed of 102000 °/s to support high speed applications
Maximum operating temperature of 393.15 °K accommodates diverse environmental conditions
Related links
- SNR 2203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203EEG15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203G15C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- NTN 2203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- NTN 1203SC3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- NTN 1203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 1203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 2203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
