NTN 2203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- RS Stock No.:
- 699-912
- Mfr. Part No.:
- 2203S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,177.85
(exc. VAT)
PHP2,439.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,177.85 |
*price indicative
- RS Stock No.:
- 699-912
- Mfr. Part No.:
- 2203S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2.42kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.95kN | |
| Series | 22 Series | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2.42kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.95kN | ||
Series 22 Series | ||
Limiting Speed 20000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to deliver exceptional performance in various applications, ensuring smooth operation and reliability. Designed with a pressed steel cage, this open bearing model excels in accommodating misalignment and radial loads, making it an Ideal choice for environments where precision is paramount. With a robust internal diameter of 17 mm and an external diameter of 40 mm, this bearing supports dynamic loads up to 9,950,000 mN, ensuring longevity and durability.
Constructed with a pressed steel cage for added strength and durability
Mass of 0.089 kg ensures a lightweight yet robust solution
Dynamic load rating of 9,950,000 mN offers high load-bearing capacity
Static load rating of 2,420,000 mN for reliable support
Oil and grease lubrication limits of 120,000 °/s and 96,000 °/s respectively optimise performance
Wide temperature tolerance from -20°C to 120°C supports diverse working environments
Min fillet radius of 0.6 mm enhances compatibility with various installations
Related links
- NTN 1203SC3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- NTN 1203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203EEG15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203G15C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 1203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 1203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 2203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
