NTN 1203SC3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- RS Stock No.:
- 699-422
- Mfr. Part No.:
- 1203SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,954.72
(exc. VAT)
PHP2,189.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,954.72 |
*price indicative
- RS Stock No.:
- 699-422
- Mfr. Part No.:
- 1203SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.01kN | |
| Dynamic Load Rating | 8kN | |
| Series | 12 Series | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 2.01kN | ||
Dynamic Load Rating 8kN | ||
Series 12 Series | ||
Limiting Speed 20000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly engineered to provide enhanced rotational efficiency and stability in various applications. Designed with a pressed steel cage and an open structure, it delivers robust performance while accommodating misalignment and radial loads. With a Compact design featuring an internal diameter of 17 mm and an external diameter of 40 mm, this bearing ensures seamless integration into mechanical systems. Its durability is further enhanced by the precise dimensions and high load capacity ratings, making it an Ideal solution for professionals seeking reliability in their machinery components.
Self-aligning design effectively compensates for misalignment
Pressed steel cage construction ensures strength and longevity
High dynamic load rating of 8000000 mN optimises operational performance
Suitable for both oil and grease lubrication providing versatility in maintenance
Radial clearance class C3 allows for effective lubrication and temperature fluctuations
Compact dimensions enable easy fitting in space-constrained environments
Wide operating temperature range from -20 °C to 120 °C ensures adaptability
Lightweight at only 0.074 kg facilitating ease of installation
Related links
- NTN 2203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- NTN 1203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203EEG15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 2203G15C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SNR 1203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 1203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- FAG 1203-TVH 17 mm ID 2 Row Ball Bearing -, 40 mm OD
