SNR 2207C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 699-926
- Mfr. Part No.:
- 2207C3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-926
- Mfr. Part No.:
- 2207C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 66kN | |
| Dynamic Load Rating | 21.2kN | |
| Bore Type | Cylindrical | |
| Series | 2207C | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 66kN | ||
Dynamic Load Rating 21.2kN | ||
Bore Type Cylindrical | ||
Series 2207C | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing are engineered to provide superior performance in applications where alignment issues may occur. Designed with a pressed steel cage, these Bearing facilitate smooth rolling motion while accommodating misalignment, ensuring reliable and efficient operation. With an internal diameter of 35 mm and an external diameter of 72 mm, they cater to a variety of industrial machinery needs. The robust construction features radial clearance class C3, which enhances performance by allowing for greater running precision under fluctuating operational conditions, making them Ideal for demanding environments.
Fatigue limit load of 300,000 mN improves longevity
Optimal temperature operating range from 233.15 K to 393.15 K
Max mechanical limit speed of 72,000 °/s supports high rotational needs
Low mass of 0.401 kg for efficient integration into various systems
Minimum fillet radius of 1.1 mm allows for smooth installation
Related links
- SNR 2207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 1207KC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 1207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1207-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
