SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 732-750
- Mfr. Part No.:
- 2207EEG15
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP4,117.90
(exc. VAT)
PHP4,612.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,117.90 |
*price indicative
- RS Stock No.:
- 732-750
- Mfr. Part No.:
- 2207EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 15.8kN | |
| Dynamic Load Rating | 15.8kN | |
| Series | 2200 | |
| Bore Type | Cylindrical | |
| Bearing Type | Ball Bearings | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 15.8kN | ||
Dynamic Load Rating 15.8kN | ||
Series 2200 | ||
Bore Type Cylindrical | ||
Bearing Type Ball Bearings | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Insert bearing provides reliable performance in a range of industrial applications, utilising a cylindrical outer diameter for effective fixing by an eccentric locking collar. Designed to resist operational challenges, these bearings offer enhanced sealing with a single lip seal, ensuring longevity in demanding environments. With precise load ratings, these components are engineered to withstand dynamic loads while maintaining operational efficiency. The robust construction incorporates a low friction design, optimising performance and minimising wear, making it an Ideal choice for machinery requiring Durable and highly functional bearings.
Cylindrical outer diameter allows for efficient installation and secure fitting
Eccentric locking collar ensures stable and reliable operation under varying load conditions
Single lip seal design enhances protection against contaminants, prolonging bearing life
Dynamic load rating of up to 14,000,000 mN offers excellent performance under stress
Static load rating of 7,880,000 mN ensures reliability in stationary applications
Mass of only 0.19 kg facilitates easy handling and installation
Recommended tightening torque of 5.5 N-m optimises installation efficiency
Bearing frequencies tailored to prevent wear and enhance performance longevity
Related links
- SNR 2207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 1207KC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 1207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1207-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
