SNR 1207KC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 706-806
- Mfr. Part No.:
- 1207KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,449.85
(exc. VAT)
PHP2,743.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,449.85 |
*price indicative
- RS Stock No.:
- 706-806
- Mfr. Part No.:
- 1207KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 5100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15600N | |
| Series | 1207K | |
| Bore Type | Tapered | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 5100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15600N | ||
Series 1207K | ||
Bore Type Tapered | ||
Limiting Speed 1300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for exceptional reliability and performance in diverse applications. This product features a pressed steel cage and a tapered bore that promotes alignment, thus enhancing its operational efficiency. With robust specifications including a dynamic load capacity of 15.6 million mN, this bearing is ideally suited for scenarios demanding high radial and axial loads. Its capacity to operate effectively within a temperature range of -40°C to 120°C underscores its versatility, making it a preferred choice for industries requiring Durable and high-performance bearings. The design caters to both alignment and load distribution, ensuring longevity and reduced wear in rotating machinery.
Double-row configuration for enhanced load distribution and stability
Pressed steel cage design promoting optimal alignment and efficiency
Tapered bore allows for secure fitting on shafts enhancing installation ease
Dynamic load capacity of 15.6 million mN supports heavy-duty applications
Static load capacity of 5.1 million mN provides reliability under stationary conditions
Wide operating temperature range of -40°C to 120°C for diverse environmental adaptability
Radial clearance class of C3 enables flexibility in applications with shaft misalignments
Precision class P0 assures reliable performance across a range of speeds
Lightweight design at 0.322 kg facilitates easy handling and installation
Durable construction aimed at long-term use in challenging operational conditions
Related links
- SNR 2207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 1207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1207-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
