SKF 2207 E-2RS1KTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 588-008
- Mfr. Part No.:
- 2207 E-2RS1KTN9/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP59,902.44
(exc. VAT)
PHP67,090.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,902.44 | PHP5,990.244 |
*price indicative
- RS Stock No.:
- 588-008
- Mfr. Part No.:
- 2207 E-2RS1KTN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 6kN | |
| Dynamic Load Rating | 19kN | |
| Standards/Approvals | RoHS | |
| Series | 2207 E-2RS1KTN9/C3 | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 6kN | ||
Dynamic Load Rating 19kN | ||
Standards/Approvals RoHS | ||
Series 2207 E-2RS1KTN9/C3 | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore and seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The tapered bore facilitates ease of mounting via adapter/withdrawal sleeves. The integral sealing can prolong bearing service life by keeping lubricant in the bearings and contaminants out.
Accommodate static and dynamic misalignment
Excellent high speed and light load performance
Low friction
Integral sealing results in reduced maintenance requirements and prolonged bearing service life
Related links
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 ETN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
