SNR 3205AC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-105
- Mfr. Part No.:
- 3205AC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,015.06
(exc. VAT)
PHP3,376.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,015.06 |
*price indicative
- RS Stock No.:
- 705-105
- Mfr. Part No.:
- 3205AC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Static Load Rating | 147kN | |
| Dynamic Load Rating | 20.8kN | |
| Bore Type | Round | |
| Series | 3205A | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Static Load Rating 147kN | ||
Dynamic Load Rating 20.8kN | ||
Bore Type Round | ||
Series 3205A | ||
Limiting Speed 13000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR double row angular contact ball bearing is engineered for reliAbility and precision in rotational applications. It features a robust polyamide cage and is designed to accommodate varied load conditions, making it Ideal for diverse mechanical setups. With a dynamic load capacity of 20.8 million mN and a static load capacity of 14.7 million mN, this bearing ensures optimal performance and longevity. Its Compact design, with an internal diameter of 25 mm and external diameter of 52 mm, facilitates seamless integration into machinery requiring dependable rotational elements. The Ability to withstand a broad temperature range, from -20°C to 120°C, speaks to its adaptAbility across industrial applications.
Designed for dual load applications, ensuring versatility in usage
Features a polyamide cage for enhanced durability and reduced friction
Optimised for high-speed operations with a maximum limit speed of 78,000 rpm
Classified with a radial clearance of C3 for increased operational flexibility
Provides a fatigue limit load of 910,000 mN, offering exceptional resistance to wear
Min operating temperature of -20°C allows for effective performance in cooler environments
Max operating temperature of 120°C enables utilisation in high-temperature conditions
Minimal fillet radius of 1 mm ensures compatibility with various shafts and housing designs
Reference thermal speed rating of 58,200 °/s guarantees reliable thermal management during operation
Related links
- SNR 5205EEG15 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205EEG15C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NREEG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 ATN9 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NTN 5205SC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
