SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-104
- Mfr. Part No.:
- 3205A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,015.06
(exc. VAT)
PHP3,376.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,015.06 |
*price indicative
- RS Stock No.:
- 705-104
- Mfr. Part No.:
- 3205A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 14.7kN | |
| Dynamic Load Rating | 20.8kN | |
| Bore Type | Round | |
| Series | 320 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 14.7kN | ||
Dynamic Load Rating 20.8kN | ||
Bore Type Round | ||
Series 320 | ||
Limiting Speed 13000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Angular Contact Ball Bearing is designed to provide exceptional performance in a variety of applications. This bearing features a polyamide cage that ensures smooth operation and longevity, making it Ideal for demanding environments. With precise dimensions, including an internal diameter of 25 mm and an external diameter of 52 mm, it effectively supports radial and axial loads while maintaining high-speed capability. Its robust construction enables it to function efficiently under both dynamic and static loads, ensuring reliability and durability in mechanical systems.
Radial clearance class CN ensures standard operational performance
Mass of 0.168 kg provides a manageable weight for various setups
Dynamic load capacity of 20.8 million mN supports heavy-duty applications
Fatigue limit load of 910,000 mN ensures extended lifespan under operating conditions
Minimum operating temperature of -20°C accommodates diverse environments
Maximum operating temperature of 120°C allows for high-temperature operations
Related links
- RS PRO 3205A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NREEG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
