SKF 3205 A/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 586-449
- Mfr. Part No.:
- 3205 A/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP109,897.84
(exc. VAT)
PHP123,085.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP109,897.84 | PHP5,494.892 |
*price indicative
- RS Stock No.:
- 586-449
- Mfr. Part No.:
- 3205 A/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 22kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Series | 3205 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 22kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Series 3205 | ||
Limiting Speed 12000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearing is an ingeniously designed component that enhances the reliability of various machinery and equipment. With its precise construction, this bearing accommodates both radial and axial loads, making it exceptionally versatile for a diverse range of applications. The advanced design ensures optimal performance under fluctuating loads and speeds, thereby ensuring longevity and reduced maintenance needs. Built to withstand extreme conditions, this bearing features a robust shield that protects against contaminants, enhancing its durability over time. Its seamless integration into existing systems is complemented by the reduced friction characteristics, leading to increased efficiency and smooth operation. This bearing truly embodies the intricate blend of engineering prowess and high performance capabilities needed in todays demanding environments, ensuring that machines run efficiently and reliably.
Double row design for increased load capacity
Enhanced sealing capabilities prevent contamination
Optimised for smooth axial and radial load management
Manufactured to support high speed operations
Durability ensures a longer lifespan in rigorous applications
Suitable for a wide array of industrial applications
Designed to deliver reduced friction and heat generation
Easy to install offering seamless compatibility with existing machinery
Related links
- SKF 3205 A-2Z 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NREEG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
