SNR 5205EEG15C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-712
- Mfr. Part No.:
- 5205EEG15C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,532.33
(exc. VAT)
PHP3,956.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,532.33 |
*price indicative
- RS Stock No.:
- 705-712
- Mfr. Part No.:
- 5205EEG15C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Static Load Rating | 147kN | |
| Dynamic Load Rating | 20.6kN | |
| Series | 5205E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Static Load Rating 147kN | ||
Dynamic Load Rating 20.6kN | ||
Series 5205E | ||
Bore Type Cylindrical | ||
Limiting Speed 8600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed for high-performance applications, delivering exceptional stability and reliability. With its internal diameter of 25 mm and external diameter of 52 mm, this bearing is perfectly suited for supporting axial loads and enabling precision rotation. The product's construction features superior materials, which ensure longevity and resilience under varying operational conditions.
Bearing width of 20.6 mm contributes to stable performance under heavy loads
Precision class P0 maintains accuracy during operation
Radial clearance class C3 allows for increased operational flexibility
Dynamic load capacity of 20.6 million mN proves Ideal for demanding applications
Fatigue limit load of 910,000 mN enhances durability
Temperature range from -20 °C to 120 °C accommodates diverse conditions
Related links
- SNR 5205EEG15 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205AC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NREEG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/C3MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS PRO 3205A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
