SNR 5208ZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-616
- Mfr. Part No.:
- 5208ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,122.74
(exc. VAT)
PHP7,977.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,122.74 |
*price indicative
- RS Stock No.:
- 706-616
- Mfr. Part No.:
- 5208ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 363kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 46.1kN | |
| Bore Type | Cylindrical | |
| Series | 5208Z | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 363kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 46.1kN | ||
Bore Type Cylindrical | ||
Series 5208Z | ||
Limiting Speed 6500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for high-performance applications requiring reliable load distribution. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing is designed to accommodate substantial axial loads, making it Ideal for demanding machinery. Its precision class P0 and radial clearance class CN ensure minimal friction and optimal functionality under varying operational conditions. This bearing also boasts a robust dynamic load capacity of 46,100,000 mN and a static load capacity of 36,300,000 mN, making it a reliable choice for sustaining heavy-duty workloads.
Dynamic load capacity of 46,100,000 mN supports heavy-duty performance
Static load capacity of 36,300,000 mN enhances sturdiness under stationary loads
Incorporates bearings frequencies for exceptional stability at various operational speeds
Suitable for diverse applications, adapting seamlessly to different environments
Min operating temperature of 253.15 °K supports functionality in low-temperature settings
Max operating temperature of 393.15 °K enables effective performance in high-heat conditions
Related links
- SNR 5208NRZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 5208EEG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- NTN 5208SC3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
