SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-116
- Mfr. Part No.:
- 3208A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,447.40
(exc. VAT)
PHP6,101.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,447.40 |
*price indicative
- RS Stock No.:
- 705-116
- Mfr. Part No.:
- 3208A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 37.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 46.2kN | |
| Series | 320 | |
| Bore Type | Round | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 37.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 46.2kN | ||
Series 320 | ||
Bore Type Round | ||
Limiting Speed 8200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Angular Contact Ball Bearing are meticulously engineered to ensure high precision and reliability in demanding applications. Designed with a polyamide cage, this open bearing facilitates efficient performance while maintaining optimal load distribution. With an internal diameter of 40 mm and an external diameter of 80 mm, these Bearing are suitable for various engineering needs. The robust construction, featuring a contact angle of 25°, ensures superior resistance to axial and radial loads, making it an Ideal choice for industries requiring durability and performance.
Designed to operate effectively within a temperature range from -20°C to 120°C
Capable of achieving a maximum mechanical limit speed of 49,200 °/s
Lightweight design at just 0.527 kg, ensuring minimal impact on overall equipment weight
Efficiently manages thermal conditions with a reference thermal speed of 42,000 °/s
Robust fatigue limit load capacity of 2,290,000 mN for prolonged use under heavy stresses
Precision class P0 ensures consistency in manufacturing for superior performance
Related links
- RS PRO 3208A 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
