NTN 5208SC3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-614
- Mfr. Part No.:
- 5208SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,447.40
(exc. VAT)
PHP6,101.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,447.40 |
*price indicative
- RS Stock No.:
- 706-614
- Mfr. Part No.:
- 5208SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 44kN | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 44kN | ||
Limiting Speed 7100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and reliability in demanding applications. Designed with an internal diameter of 40 mm and an external diameter of 80 mm, this bearing accommodates high axial and radial loads simultaneously, ensuring optimal performance. With a contact angle of 25°, it effectively handles varying load directions and dynamics, making it suitable for various industrial uses. This product features a radial clearance class of C3, providing flexibility in alignment and a precision class of P0 for accurate operation under load. Weighing only 0.62 kg, it's Compact yet robust, making it an Ideal choice for engineers and manufacturers looking for efficiency and longevity in their machinery.
Handles high dynamic loads of 44,000,000 mN with ease
Capable of withstanding static loads up to 33,500,000 mN
Fatigue limit load of 2,000,000 mN ensures durability over time
High limit speeds of 42,600 °/s for oil lubrication and 33,600 °/s for grease lubrication enhance operational versatility
Min operating temperature of 233.15 °K and max of 393.15 °K enables use in a wide range of environments
Includes a minimum shoulder diameter of 47 mm for improved compatibility
Designed for easy installation due to a maximum shaft and housing fillet radius of 1 mm
Related links
- NTN 5208SCZZ/2AS 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/C3MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 5208EEG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
