NTN 2213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 706-350
- Mfr. Part No.:
- 2213SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,346.29
(exc. VAT)
PHP9,347.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,346.29 |
*price indicative
- RS Stock No.:
- 706-350
- Mfr. Part No.:
- 2213SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.4kN | |
| Dynamic Load Rating | 43.5kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 16.4kN | ||
Dynamic Load Rating 43.5kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed to accommodate misalignments and ensure smooth rotational performance in various applications. Featuring a pressed steel cage and a tapered bore, this bearing effectively handles radial loads, making it Ideal for use in equipment requiring reliable operation under challenging conditions. With a substantial dynamic load rating and a robust design, this bearing stands out in performance and durability, guaranteeing long-lasting functionality even under heavy loads.
Fatigue limit load of 0.92 MN guarantees longevity and reduces wear over time
Minimum operating temperature of -20 °C and a maximum of 120 °C allows for versatility in harsh environments
Integrated radial clearance class (CN) ensures optimal fit and performance in machinery
Lightweight design at 1.5 kg promotes ease of installation without compromising strength
Related links
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
