NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 705-279
- Mfr. Part No.:
- 1213SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,790.81
(exc. VAT)
PHP7,605.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,790.81 |
*price indicative
- RS Stock No.:
- 705-279
- Mfr. Part No.:
- 1213SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 12.5kN | |
| Dynamic Load Rating | 31kN | |
| Series | 12 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 12.5kN | ||
Dynamic Load Rating 31kN | ||
Series 12 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly crafted to enhance performance in applications requiring precision and reliability. Designed with a pressed steel cage, this bearing offers optimal functionality, ensuring that your machinery operates smoothly under varying conditions. With its exceptional dynamic and static load capacities, this product is Ideal for use in high-demand environments. The broad range of operating temperatures further guarantees its versatility, making it suitable for numerous mechanical systems. Engineered to minimise wear and enhance longevity, the Double Row Self Aligning Ball Bearing stands as a testament to superior engineering and manufacturing quality.
Minimises wear and enhances operational longevity
Ideal for high demand environments with significant load requirements
Offers both dynamic and static load capacities for robust performance
Versatile across various mechanical systems due to broad operating temperature range
Incorporates a pressed steel cage to improve durability and strength
Self aligning design to accommodate misalignment and reduce stress
Compact dimensions enable efficient use of space in machines
Precision engineering delivers reliable high performance operation
Designed with a reduced radial clearance for improved stability and efficiency
Related links
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
