NTN 2213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 706-347
- Mfr. Part No.:
- 2213S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,910.58
(exc. VAT)
PHP9,979.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,910.58 |
*price indicative
- RS Stock No.:
- 706-347
- Mfr. Part No.:
- 2213S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.4kN | |
| Dynamic Load Rating | 43.5kN | |
| Series | 22 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 16.4kN | ||
Dynamic Load Rating 43.5kN | ||
Series 22 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing are expertly engineered for high-performance applications, providing reliable rotational support and minimising misalignment. Designed with a pressed steel cage, these Bearing ensure optimal durability while accommodating radial loads seamlessly. Featuring an internal diameter of 65 mm and an external diameter of 120 mm, these Bearing are specifically crafted to deliver both strength and efficiency within varied operational contexts. Their refined precision and robust construction allow them to maintain excellent performance characteristics, supporting dynamic and static loads effectively, making them essential for machinery requiring enhanced stability and longevity.
Internal diameter of 65 mm and external diameter of 120 mm ensures compatibility with various applications
Mass of 1.5 kg contributes to stable installations in demanding environments
Dynamic load rating of 43,500,000 mN supports heavy-duty applications
Static load rating of 16,400,000 mN provides assurance under stationary conditions
Fatigue limit load of 920,000 mN ensures long-lasting performance under stress
Radial clearance class CN accommodates necessary tolerances for misalignment
Operating temperature range from -20°C to 120°C allows versatility across multiple environments
Related links
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
