SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 706-346
- Mfr. Part No.:
- 2213KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,346.29
(exc. VAT)
PHP9,347.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,346.29 |
*price indicative
- RS Stock No.:
- 706-346
- Mfr. Part No.:
- 2213KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 164kN | |
| Dynamic Load Rating | 43kN | |
| Series | 2213K | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 164kN | ||
Dynamic Load Rating 43kN | ||
Series 2213K | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double row self aligning ball bearing is expertly engineered for reliable performance in various applications. This bearing features a pressed steel cage and tapered bore design, allowing it to accommodate misalignment and ensuring smooth operation under dynamic loads. Its robust construction boasts an internal diameter of 65 mm and an external diameter of 120 mm, making it suitable for numerous industrial applications where durability and precision are paramount. Whether subject to radial or axial loads, this bearing provides consistent functionality and extends the lifecycle of the machinery it supports, ensuring efficient operation and superior reliability.
Designed to handle misalignment effectively, thanks to its self-aligning capability
Pressed steel cage design enhances durability and reliability under heavy loads
Tapered bore provides a secure fit and simplified installation process
Class C3 radial clearance optimises performance in high-load scenarios
Robust construction with a mass of 1.419 kg ensures longevity and stability
Dynamic load rating of 43,000,000 mN supports demanding operational conditions
Static load rating of 16,400,000 mN provides added safety in stationary applications
Fatigue limit load of 750,000 mN ensures endurance under fluctuating stresses
Temperature range from 233.15 °K to 393.15 °K allows for versatile usage environments
Related links
- SNR 2213K 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 1213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
