SNR 2213 65 mm ID 2 Row Ball Bearing -, 120 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-719
Mfr. Part No.:
2213
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

31mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

16400N

Dynamic Load Rating

43000N

Series

2213

Bore Type

Cylindrical

Limiting Speed

7100rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Ball Bearing is engineered to deliver superior performance in a variety of applications. Crafted with precision, it features a pressed steel cage and an open design for optimal lubrication and cooling efficiency. Its internal diameter of 65 mm and external diameter of 120 mm allow for high load capacities, making it an Ideal choice for dynamic applications. With a radial clearance class of CN and a mass of 1.47 kg, this bearing is designed to withstand substantial operational demands. Further enhanced by a broad range of load ratings, The SNR bearing ensures durability and reliability in challenging environments.

Features a low fatigue limit load of 750,000 mN, enhancing longevity under cyclic loading

Effective temperature range from 233.15 °K to 393.15 °K for versatile operational conditions

Low rotational frequencies provide quieter operation and reduced vibration during use

Optimal for various industrial applications due to a wide range of bearing frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy