SKF 2213 E-2RS1KTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 462-466
- Mfr. Part No.:
- 2213 E-2RS1KTN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP24,460.51
(exc. VAT)
PHP27,395.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,460.51 |
*price indicative
- RS Stock No.:
- 462-466
- Mfr. Part No.:
- 2213 E-2RS1KTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2213 E-2RS1KTN9 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2213 E-2RS1KTN9 | ||
Limiting Speed 3600rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 120mm | ||
Omkar
The SKF Spherical roller bearing is designed for heavy loads and offers exceptional performance in challenging environments. Engineered with a robust design, it ensures reliability and durability, making it a preferred choice for various industrial applications. The self-aligning properties of this bearing minimise wear and tear while maintaining impeccable functionality under misalignment conditions. Its specialised seals safeguard against contamination, ensuring longevity and peak performance in demanding conditions. Whether for machinery or vehicles, this bearing excels in providing continuous operation and reduced maintenance needs, enhancing overall productivity and efficiency.
Self-aligning capabilities help to eliminate misalignment issues
Optimised seal design protects against dirt and moisture ingress
Durable construction ensures a long service life in tough environments
Minimises vibration and noise during operation for smoother performance
Versatile application across various industries and machinery
Related links
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 E-2RS1TN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
