NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 705-281
- Mfr. Part No.:
- 1213SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,790.81
(exc. VAT)
PHP7,605.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,790.81 |
*price indicative
- RS Stock No.:
- 705-281
- Mfr. Part No.:
- 1213SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 12.5kN | |
| Dynamic Load Rating | 31kN | |
| Bore Type | Tapered | |
| Series | 12 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 12.5kN | ||
Dynamic Load Rating 31kN | ||
Bore Type Tapered | ||
Series 12 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide optimal performance in demanding applications. Designed with a tapered bore and pressed steel cage, this robust component allows for efficient rotation and alignment, even under misalignment conditions. With a wide operating temperature range and high radial clearance, it ensures reliable function in various environments. The bearing is built to accommodate dynamic and static loads effectively, making it an Ideal choice for industrial machinery and rotating equipment where reliability is paramount. Its Compact design combined with a mass of just 1.16 kg lends itself to versatile installation options, ensuring longevity and efficiency in operations.
Self-aligning design copes with misalignments enhancing durability
Robust pressed steel cage ensures strength while keeping weight low
Tapered bore allows for easier installation on components
Designed for a radial clearance class of C3 for superior efficiency
Facilitates high-speed operation with oil and grease lubrication limits of 36000 °/s and 28800 °/s respectively
Operates effectively in a temperature range from -20 °C to 120 °C
Achieves substantial load capabilities with dynamic load ratings reaching 31000000 mN and static load ratings of 12500000 mN
Lightweight at 1.16 kg promoting ease of use and installation in various applications
Related links
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
