NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 705-278
- Mfr. Part No.:
- 1213S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,469.89
(exc. VAT)
PHP8,366.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,469.89 |
*price indicative
- RS Stock No.:
- 705-278
- Mfr. Part No.:
- 1213S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 12.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31kN | |
| Series | 12 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 12.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31kN | ||
Series 12 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are expertly designed to accommodate misalignment between the shaft and housing. Featuring a pressed steel cage and an open design, this bearing is Ideal for applications where minimal friction and efficient load handling are essential. The internal diameter measures 65 mm, while the external diameter is 120 mm, providing a robust performance with a width of 23 mm. Engineered for precision, it operates effectively within a wide temperature range, making it suitable for various industrial environments. This bearings Advanced features elevate its reliability, ensuring long-lasting functionality in demanding conditions.
Double row design for improved load distribution
Self aligning capability to compensate for shaft misalignment
Precision class P0 ensuring high performance and efficiency
Dynamic load capacity of 31000000 mN for robust performance
Static load capacity of 12500000 mN to handle heavy loads safely
Fatigue limit load of 500000 mN for enhanced durability
Operating temperature range from 253.15 K to 393.15 K for versatility
Oil and grease lubrication limits accommodating different operational needs
Min shoulder diameter of 73 mm ensuring compatibility with varying applications
Max shoulder diameter of 112 mm for optimal fit
Related links
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
