NTN 2212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 706-343
- Mfr. Part No.:
- 2212SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,329.28
(exc. VAT)
PHP8,208.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,329.28 |
*price indicative
- RS Stock No.:
- 706-343
- Mfr. Part No.:
- 2212SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 12.6kN | |
| Dynamic Load Rating | 34kN | |
| Series | 22 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 12.6kN | ||
Dynamic Load Rating 34kN | ||
Series 22 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly designed to accommodate various applications, providing efficient rotational support and stability. This precision-engineered component features a pressed steel cage and an open design, allowing for effective lubrication and heat dissipation. With a robust internal diameter of 60 mm and an external diameter of 110 mm, it is ideally suited for arrangements where alignment issues may arise, ensuring consistent performance even under challenging conditions. The bearing's design incorporates a precision class of P0 and a radial clearance class of C3, ensuring reliability and smooth operation across diverse operating environments.
Dynamic load rating of 34,000,000 mN supports heavy-duty applications
Static load rating of 12,600,000 mN ensures robustness under static conditions
Fatigue limit load of 840,000 mN enhances reliability under cyclic loads
Temperature range of -20°C to 120°C ensures effective operation in diverse environments
Related links
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212KC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
