SNR 2212KC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 706-342
- Mfr. Part No.:
- 2212KC3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-342
- Mfr. Part No.:
- 2212KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 126kN | |
| Dynamic Load Rating | 33.7kN | |
| Bore Type | Tapered | |
| Series | 2212K | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 126kN | ||
Dynamic Load Rating 33.7kN | ||
Bore Type Tapered | ||
Series 2212K | ||
Limiting Speed 7700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered for optimal performance in various applications. Featuring a pressed steel cage and tapered bore design, this bearing provides reliable self-alignment, reducing friction and wear. The internal diameter of 60 mm and external diameter of 110 mm ensure compatibility with different shafts, while the robust 1.069 kg mass stands testament to its sturdy construction. With exceptional dynamic and static load capacities of 33,700,000 mN and 12,600,000 mN respectively, this bearing is built to withstand demanding operating conditions. Ideal for industries employing high-speed operations, it guarantees longevity and dependable functionality.
Wide operating temperature range from 233.15 K to 393.15 K allows for versatile use
Reference thermal speed of 39,600 °/s supports high-speed operations
Mechanical limit speed of 46,200 °/s suitable for high-performance machinery
Low axial load coefficients provide stable operation under varying conditions
Generous mass of 1.069 kg contributes to overall robustness and endurance
Related links
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
