SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 699-718
- Mfr. Part No.:
- 2212
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-718
- Mfr. Part No.:
- 2212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 12600N | |
| Dynamic Load Rating | 33700N | |
| Series | 2212 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 12600N | ||
Dynamic Load Rating 33700N | ||
Series 2212 | ||
Bore Type Cylindrical | ||
Limiting Speed 7700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered to provide exceptional performance in diverse applications. With a robust pressed steel cage and open design, this bearing effectively accommodates misalignments and ensures smooth operation. It features an internal diameter of 60 mm and an external diameter of 110 mm, making it Ideal for various machinery. Designed for durability and efficiency, this bearing is a Crucial component for optimizing the performance of rotating equipment, delivering reliable service under varying loads and operating conditions. The SNR bearing seamlessly integrates into your setups, ensuring longevity and enhancing overall functionality.
Static load rating of 12.6 million mN optimizes performance for stationary applications
Fatigue limit load capacity of 570,000 mN provides confident operation over time
Minimum operating temperature of -40°C and maximum of 120°C supports a wide range of environments
High reference thermal speed of 39,600 °/s allows for efficient high-speed applications
Features low friction coefficients for improved energy efficiency
Related links
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 E-2RS1TN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- FAG 2212-2RS-TVH 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212KC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
