SKF 2212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 588-010
- Mfr. Part No.:
- 2212 EKTN9
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP101,347.78
(exc. VAT)
PHP113,509.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP101,347.78 | PHP10,134.778 |
*price indicative
- RS Stock No.:
- 588-010
- Mfr. Part No.:
- 2212 EKTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 17kN | |
| Dynamic Load Rating | 48.8kN | |
| Series | 2212 EKTN9 | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 17kN | ||
Dynamic Load Rating 48.8kN | ||
Series 2212 EKTN9 | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 E-2RS1TN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1312 EKTN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
