SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD

Subtotal (1 pack of 10 units)*

PHP69,201.89

(exc. VAT)

PHP77,506.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP69,201.89PHP6,920.189

*price indicative

RS Stock No.:
587-840
Mfr. Part No.:
1212 EKTN9/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

2743lb

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

1212 EKTN9/C3

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy