SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 461-454
- Mfr. Part No.:
- 1212 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,311.72
(exc. VAT)
PHP11,549.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,311.72 |
*price indicative
- RS Stock No.:
- 461-454
- Mfr. Part No.:
- 1212 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 12.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31.2kN | |
| Standards/Approvals | RoHS | |
| Series | 1212 ETN9/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 12.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31.2kN | ||
Standards/Approvals RoHS | ||
Series 1212 ETN9/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 110mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1312 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
