SKF 1312 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 462-298
- Mfr. Part No.:
- 1312 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP19,963.46
(exc. VAT)
PHP22,359.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,963.46 |
*price indicative
- RS Stock No.:
- 462-298
- Mfr. Part No.:
- 1312 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 22kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58.5kN | |
| Series | 1312 ETN9/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 22kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58.5kN | ||
Series 1312 ETN9/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 130mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1312 ETN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2312/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 M/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 K/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 EKTN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
