SKF 1312 EKTN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 587-256
- Mfr. Part No.:
- 1312 EKTN9
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP26,802.68
(exc. VAT)
PHP30,019.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,802.68 | PHP13,401.34 |
*price indicative
- RS Stock No.:
- 587-256
- Mfr. Part No.:
- 1312 EKTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 4946lb | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1312 EKTN9 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 4946lb | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1312 EKTN9 | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1312 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 ETN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2215 EKTN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 K 60 mm ID 2 Row Ball Bearing -, 130 mm OD
