SKF 2312 K 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 587-268
- Mfr. Part No.:
- 2312 K
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP221,980.75
(exc. VAT)
PHP248,618.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP221,980.75 | PHP22,198.075 |
*price indicative
- RS Stock No.:
- 587-268
- Mfr. Part No.:
- 2312 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 46mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 87.1kN | |
| Series | 2312 K | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 46mm | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 87.1kN | ||
Series 2312 K | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2312 K/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 M/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 ETN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 EKTN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD
