SKF 1310 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD

Subtotal (1 unit)*

PHP13,486.33

(exc. VAT)

PHP15,104.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,486.33

*price indicative

RS Stock No.:
462-296
Mfr. Part No.:
1310 ETN9/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Internal Clearance

C3

Static Load Rating

14kN

Dynamic Load Rating

43.6kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

1310 ETN9/C3

Limiting Speed

8000rpm

Flange Outside Diameter

110mm

Bearing Type

Self-aligning Ball Bearing

Rupali


The SKF Double row angular contact ball bearing is designed for precision alignment and robust performance in demanding applications. With its exceptional load carrying capacity, this product is engineered to support both axial and radial loads, making it ideal for machinery where reliability is paramount. Featuring a superior internal design, it ensures reduced friction and increased efficiency, helping to extend the lifespan of your equipment. The versatile nature of this bearing allows for use in various environments, ensuring that it meets the high performance standards required in industrial settings. In addition, its compact form factor aids in space saving, making it suitable for applications where space constraints are a concern. This bearing represents a harmonious balance of strength and versatility, a testament to its quality engineering that stands out in the market.

Designed for combined axial and radial loads

Enhanced durability due to high quality materials

Optimised for low friction improving energy efficiency

Suitable for high speed applications ensuring reliability

Versatile use across various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy