NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 705-274
- Mfr. Part No.:
- 1212S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,607.84
(exc. VAT)
PHP6,280.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,607.84 |
*price indicative
- RS Stock No.:
- 705-274
- Mfr. Part No.:
- 1212S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 30.5kN | |
| Series | 12 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 30.5kN | ||
Series 12 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to provide exceptional performance and reliability in high-load applications. This precision-engineered component features a pressed steel cage and an open design for optimal lubrication. With an internal diameter of 60 mm and an external diameter of 110 mm, it accommodates a variety of installations, ensuring a secure fit. Its robust construction is capable of handling dynamic loads up to 30,500,000 mN while maintaining efficiency under varying operational conditions. The bearing operates effectively within a temperature range from -20°C to 120°C, making it suitable for diverse industrial environments. Aimed at enhancing operational longevity, this product is an Ideal choice for those seeking durability and superior performance.
Internal diameter of 60 mm ensures compatibility with standard shafts
Open design facilitates easy lubrication enhancing operational longevity
Robust double-row construction provides superior load handling capabilities
Dynamic load capacity of 30500000 mN ensures reliability under pressure
Temperature tolerance from -20°C to 120°C makes it versatile for various environments
Pressed steel cage enhances strength while maintaining low friction
Radial clearance class CN supports optimal performance for typical applications
Lightweight at 0.91 kg simplifies handling during installation
Related links
- NTN 2212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212KC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
