NTN 2212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 706-344
- Mfr. Part No.:
- 2212SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,329.28
(exc. VAT)
PHP8,208.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,329.28 |
*price indicative
- RS Stock No.:
- 706-344
- Mfr. Part No.:
- 2212SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.6kN | |
| Dynamic Load Rating | 34kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 12.6kN | ||
Dynamic Load Rating 34kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for superior performance, making it an Ideal choice for various rotational applications where misalignment might occur. This bearing features a pressed steel cage and a tapered bore, designed to accommodate dynamic and static loads with exceptional durability. With internal and external diameters of 60 mm and 110 mm respectively, and an inner ring width of 28 mm, it provides a robust structure that can effectively handle radial load requirements. Whether you're looking to enhance machinery efficiency or reduce maintenance frequency, this bearing stands out with its precise engineering and reliable operational capabilities.
Dynamic load capacity of 34,000,000 mN supports heavy-duty applications
Cu fatigue limit load of 840,000 mN contributes to extended bearing life
Min operating temperature of -20 °C ensures functionality in diverse environments
Oil and grease lubrication limit speeds offering flexibility in maintenance options
Related links
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
