NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 705-991
- Mfr. Part No.:
- 6300ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP379.34
(exc. VAT)
PHP424.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP379.34 |
*price indicative
- RS Stock No.:
- 705-991
- Mfr. Part No.:
- 6300ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 3.5kN | |
| Dynamic Load Rating | 9.1kN | |
| Series | 63 Series | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 3.5kN | ||
Dynamic Load Rating 9.1kN | ||
Series 63 Series | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for high performance, making it an essential component in various applications. This bearing features a Compact design with an internal diameter of 10 mm and an external diameter of 35 mm, ensuring efficient operation even under demanding conditions. Its construction is optimised for load handling, providing longevity with a dynamic load rating of up to 9,100,000 mN. Whether in electric motors, gearboxes, or machinery, this bearing delivers reliability and enhances operational efficiency across a range of industries.
Internal diameter of 10 mm facilitates precise fitting in constrained spaces
The external diameter of 35 mm provides robust support for various loads
Designed with a width of 11 mm, allowing for effective load distribution
Min fillet radius of 0.6 mm to improve installation ease and reduce stress concentration
Radial clearance class CM ensures optimal performance across diverse applications
Mass of only 0.053 kg assists in weight-sensitive designs
Dynamic load capacity of 9,100,000 mN guarantees strength under heavy loads
Static load capacity of 3,500,000 mN for durability in stationary applications
Limit speed rating of 138,000 °/s under grease lubrication for reliable operation
Maximum operating temperatures of 423.15 °K ensure versatility in extreme environments
Related links
- NTN 6300LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- FAG 62300-A-2RSR 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300DDU 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
