FAG 62300-A-2RSR 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 310-577
- Mfr. Part No.:
- 62300-A-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,560.79
(exc. VAT)
PHP1,748.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,560.79 |
*price indicative
- RS Stock No.:
- 310-577
- Mfr. Part No.:
- 62300-A-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3440N | |
| Dynamic Load Rating | 8100N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3440N | ||
Dynamic Load Rating 8100N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is expertly designed to offer superior performance and reliability across a broad range of applications. With a versatile internal design that accommodates various installation requirements, this bearing excels under varying loads and operating conditions. Its unique sealing mechanism ensures robust protection against contaminants, guaranteeing longevity and optimal functionality. This component is engineered for seamless integration into machinery, enhancing both efficiency and durability while maintaining low operational noise levels.
Engineered for lifetime lubrication reducing maintenance needs and downtime
Optimised for low noise performance contributing to a quieter working environment
Provides a high load rating ensuring performance under substantial radial and axial loads
Related links
- FAG S6300-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
