NTN 6300ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 705-990
- Mfr. Part No.:
- 6300ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP379.34
(exc. VAT)
PHP424.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP379.34 |
*price indicative
- RS Stock No.:
- 705-990
- Mfr. Part No.:
- 6300ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 9.1kN | |
| Series | 63 Series | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 9.1kN | ||
Series 63 Series | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered to provide optimal performance in various applications demanding precision and reliability. With its robust pressed steel cage and dual shields, this bearing ensures durability and effective protection against contaminants. It features a dynamic load capacity of 9,100,000 mN and a static load capacity of 3,500,000 mN, making it Ideal for high-performance environments. Designed with an internal diameter of 10 mm and an external diameter of 35 mm, this bearing offers excellent radial support while maintaining minimal friction, which contributes to a longer service life. Its temperature tolerance range allows for versatile integration into equipment exposed to varying thermal conditions.
Robust pressed steel cage for enhanced durability and protection
Dual shields provide effective sealing against contaminants
Dynamic load capacity ensures reliability in high-stress applications
Compact design optimises space while delivering high performance
Temperature tolerance from 233.15 °K to 423.15 °K for versatile uses
Minimal friction contributes to a longer lifespan and improved efficiency
Related links
- NTN 6300LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6202LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6202ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6003ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
