NTN 7408BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 705-305
- Mfr. Part No.:
- 7408BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,221.22
(exc. VAT)
PHP22,647.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,221.22 |
*price indicative
- RS Stock No.:
- 705-305
- Mfr. Part No.:
- 7408BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 37.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 60.6kN | |
| Series | 74 Series | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 37.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 60.6kN | ||
Series 74 Series | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision performance, Ideal for applications requiring high-speed operation and minimal friction. With its robust construction featuring a brass cage and inner ring guiding, this bearing ensures enhanced reliability and extended service life. Its unique single row design accommodates both axial and radial loads efficiently, making it a superior choice for various industrial applications. The bearing's dimensions include an internal diameter of 40 mm and an external diameter of 110 mm, allowing for versatile installation in tight spaces. With a mass of 1.39 kg, it strikes a perfect balance between durability and weight, providing optimal functionality under demanding conditions.
Single row design facilitates high-speed rotational capabilities
Robust construction ensures durability and excellent load-bearing performance
Angular contact design enables efficient handling of both axial and radial loads
Brass cage enhances the bearing's robustness and guides the inner ring
Designed with a maximum operating temperature of 393.15 °K for versatility
Dynamic load capacity of 60,600,000 mN supports demanding applications
Static load capacity of 37,700,000 mN ensures resilient performance under heavier loads
Fatigue limit load of 1,710,000 mN provides added safety during operation
Compact dimensions allow for versatile installation in various machinery configurations
Related links
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310B 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
