SNR 6309F600 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 705-170
- Mfr. Part No.:
- 6309F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,738.66
(exc. VAT)
PHP8,667.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,738.66 |
*price indicative
- RS Stock No.:
- 705-170
- Mfr. Part No.:
- 6309F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 31700N | |
| Bore Type | Round | |
| Series | 6309F | |
| Limiting Speed | 60rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 31700N | ||
Bore Type Round | ||
Series 6309F | ||
Limiting Speed 60rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for reliable operation in demanding environments. This precision-engineered product excels in radial contact applications, sustaining functionality in temperatures up to an impressive 350°C. With a robust pressed steel cage, it ensures optimal performance and durability, making it an Ideal choice for a variety of engineering applications. The bearing's technical specifications encompass an internal diameter of 45 mm and an external diameter of 100 mm, providing versatility across numerous industry setups. Additionally, the Deep Groove configuration allows for significant load carrying capabilities, affirming its purpose as a trustworthy solution for mechanical applications requiring robustness and high performance.
Designed for high-temperature operation, optimising performance in extreme conditions
Constructed with a pressed steel cage for enhanced strength and resilience
Internal diameter of 45 mm and external diameter of 100 mm for versatility
Delivers exceptional radial load support, benefiting various mechanical applications
Offers operational reliability with static load capacity up to 31,700,000 mN
Features a minimum operating temperature of 233.15 °K for performance stability
Mechanical limit speed up to 360 °/s ensures efficient operation
Incorporates Advanced design factors, enhancing overall performance and longevity
Related links
- SNR 6309EE 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309FT150ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309FT150 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309HT200ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 51409 1 Row Ball Bearing - 45 mm ID, 100 mm OD
