SNR 6309FT150ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 705-174
- Mfr. Part No.:
- 6309FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,532.64
(exc. VAT)
PHP7,316.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,532.64 |
*price indicative
- RS Stock No.:
- 705-174
- Mfr. Part No.:
- 6309FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 317kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55.6kN | |
| Bore Type | Round | |
| Series | 6309F | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 317kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55.6kN | ||
Bore Type Round | ||
Series 6309F | ||
Limiting Speed 6800rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly engineered for high-performance applications, featuring a radial contact design that excels under various operating conditions. With a robust pressed steel cage and dual side shields, this bearing ensures reliable and efficient operation even at elevated temperatures of up to 150°C. It is specifically designed to accommodate both dynamic and static loads, making it Ideal for a wide range of industrial uses, ensuring longevity and optimal functioning in demanding environments.
Constructed with a steel cage for enhanced durability
Offers a radial clearance class of C3 for superior load handling
Dynamic and static load ratings ensure suitability for diverse industrial applications
Lightweight at only 0.825 kg, facilitating easy installation
Maximum operating temperatures of 150°C enable use in high-heat environments
Low coefficient of friction for improved efficiency and reduced energy consumption
Multiple bearing frequencies accommodate varying operational requirements
Related links
- SNR 6309FT150 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309HT200ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309EE 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309F600 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 M/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
