SNR 6309FT150 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 705-173
- Mfr. Part No.:
- 6309FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,302.44
(exc. VAT)
PHP10,418.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,302.44 |
*price indicative
- RS Stock No.:
- 705-173
- Mfr. Part No.:
- 6309FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 31700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55600N | |
| Bore Type | Round | |
| Series | 6309F | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 31700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55600N | ||
Bore Type Round | ||
Series 6309F | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliability and efficiency in a range of applications, utilising a pressed steel cage and contact Seals on both sides to ensure optimal performance. With a radial contact design, this bearing supports high load capacities while maintaining low friction. Capable of operating at temperatures up to 150°C, it stands out for its Durable construction and impressive fatigue limit load. This design is Ideal for various mechanical systems where dependable performance and minimal maintenance are paramount, ensuring longevity and stability in demanding environments.
Dynamic load capacity of 55,600,000 mN supports heavy operational demands
Robust static load capacity of 31,700,000 mN for enhanced reliability
Fatigue limit load rating of 1,440,000 mN increases lifespan under repetitive stress
Wide operational temperature range from -30°C to 150°C ensures versatility across applications
Low radial clearance class C3 for optimal fitting in various assemblies
Dynamic maximum speed rating of 28,800 °/s facilitates high-speed operations
Min shoulder diameter of 53 mm enables excellent compatibility with housing structures
Max shoulder diameter of 92 mm provides strength and stability in dynamic conditions
Effective lubrication retention from Seals boosts maintenance intervals and performance
Related links
- SNR 6309FT150ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309HT200ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309EE 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309F600 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
